+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSK4039A-IG

Display: LED; 7-segment; 10mm; 0.39"; No.char: 4; green; 8÷25mcd

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSK4039A-IG
TME Symbol:
OSK4039A-IG

Specification

Manufacturer
OPTOSUPPLY
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Digit height
0.39"
Number of characters
4
Colour
green
Luminosity
8...25mcd
Common electrode
anode
Dimensions
39.2x15x3.75mm
Mounting
SMD
Wavelength
510...530nm
Operating current
20mA
Operating voltage
3.1...3.6V
Gross weight3.315 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTOSUPPLY,
*
OSK4039A-IG
140 in TME stock
Net price for quantities from 1 pcs - 1.95 USDGross price for quantities from 1 pcs - 1.95 USD
Net price for quantities from 5 pcs - 1.77 USDGross price for quantities from 5 pcs - 1.77 USD
Net price for quantities from 25 pcs - 1.71 USDGross price for quantities from 25 pcs - 1.71 USD
Net price for quantities from 100 pcs - 1.66 USDGross price for quantities from 100 pcs - 1.66 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerReel = 200 pcs