+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSK4039A-IR

Display: LED; 7-segment; 10mm; 0.39"; No.char: 4; red; 4÷15mcd; anode

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSK4039A-IR
TME Symbol:
OSK4039A-IR

Specification

Manufacturer
OPTOSUPPLY
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Digit height
0.39"
Number of characters
4
Colour
red
Luminosity
4...15mcd
Common electrode
anode
Dimensions
39.2x15x3.75mm
Mounting
SMD
Wavelength
625...640nm
Operating current
20mA
Operating voltage
2.1...2.6V
Gross weight5.812 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTOSUPPLY,
*
OSK4039A-IR
0 in TME stock
No. of pieces (Multiplicity: 500)
Product for special order
Packaging method by the manufacturerReel = 500 pcs