+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | pink | |
Mounting | SMD | |
Case - inch | 1206 | |
Luminosity | 60...90mcd | |
Operating voltage | 3...3.6V DC | |
Dimensions | 3.2x1.6x0.8mm | |
Viewing angle | 120° | |
LED current | 20mA | |
LED lens | diffused, pink | |
Chromatic coordinates | x: 0.38; y: 0.18 |