+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | pink | |
LED diameter | 8mm | |
Luminosity | 68...100mcd | |
Viewing angle | 120° | |
LED lens | transparent | |
LED current | 20mA | |
Mounting | THT | |
Front | recessed | |
Operating voltage | 2.9...3.6V DC | |
Number of terminals | 2 | |
Terminal pitch | 2.54mm | |
Chromatic coordinates | x: 0.45; y: 0.17 |