+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSK7DLS1C1A

LED; violet; SMD; PLCC2; 1÷1.5lm; 400÷600mcd; 2.9÷3.6VDC; 120°; 20mA

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSK7DLS1C1A
TME Symbol:
OSK7DLS1C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
violet
Mounting
SMD
Case
PLCC2
Case - mm
3528
Luminosity
1...1.5lm
Luminosity
400...600mcd
Operating voltage
2.9...3.6V DC
Dimensions
3.5x2.8x1.7mm
Viewing angle
120°
LED current
20mA
LED lens
diffused, red
Power
108mW
Front
flat
Chromatic coordinates
x: 0.206; y: 0.061
Gross weight0.051 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSK7DLS1C1A
1994 in TME stock
Net price for quantities from 2 pcs - 0.41 USDGross price for quantities from 2 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 2000 pcs - 0.12 USDGross price for quantities from 2000 pcs - 0.12 USD
No. of pieces (Multiplicity: 2)
Packaging method by the manufacturerReel = 2 000 pcs