+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSL10282-LO

Display: LED; 7-segment; 7mm; 0.28"; No.char: 1; orange; 70mcd

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSL10282-LO
TME Symbol:
OSL10282-LO

Specification

Manufacturer
OPTOSUPPLY
Type of display
LED
Kind of display
7-segment
Digit height
7mm
Digit height
0.28"
Number of characters
1
Colour
orange
Luminosity
70mcd
Common electrode
cathode
Terminal pitch
2.54mm
Row pitch
5mm
Dimensions
10x7.4x6.1mm
Mounting
THT
Wavelength
600...610nm
Operating current
20mA
Operating voltage
2...2.4V
Gross weight1.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTOSUPPLY,
*
OSL10282-LO
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Product for special order