+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSL10326-LLYG

Display: LED; 7-segment; 8mm; 0.32"; No.char: 1; yellow-green; 12mcd

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSL10326-LLYG
TME Symbol:
OSL10326-LLYG

Specification

Manufacturer
OPTOSUPPLY
Type of display
LED
Kind of display
7-segment
Digit height
8mm
Digit height
0.32"
Number of characters
1
Colour
yellow-green
Luminosity
12mcd
Common electrode
cathode
Terminal pitch
2.54mm
Row pitch
4.88mm
Dimensions
11x7mm
Mounting
THT
Wavelength
565...575nm
Operating current
20mA
Gross weight0.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTOSUPPLY,
*
OSL10326-LLYG
0 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.