+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSL10361-LRA

Display: LED; 7-segment; 9.2mm; 0.36"; No.char: 1; red; 100mcd


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSL10361-LRA
TME Symbol:
OSL10361-LRA

Specification

Manufacturer
OPTOSUPPLY
Type of display
LED
Kind of display
7-segment
Digit height
9.2mm
Digit height
0.36"
Number of characters
1
Colour
red
Luminosity
100mcd
Common electrode
cathode
Terminal pitch
2.54mm
Row pitch
5.08mm
Dimensions
14x7.5x8.5mm
Mounting
THT
Wavelength
620...630nm
Operating current
20mA
Operating voltage
2...2.4V
Gross weight1.015 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTOSUPPLY,
*
OSL10361-LRA
362 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 5 pcs - 0.50 USDGross price for quantities from 5 pcs - 0.50 USD
Net price for quantities from 25 pcs - 0.40 USDGross price for quantities from 25 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.