+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSL10361-LY

Display: LED; 7-segment; 9.2mm; 0.36"; No.char: 1; yellow; 60mcd

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSL10361-LY
TME Symbol:
OSL10361-LY

Specification

Manufacturer
OPTOSUPPLY
Type of display
LED
Kind of display
7-segment
Digit height
9.2mm
Digit height
0.36"
Number of characters
1
Colour
yellow
Luminosity
60mcd
Common electrode
cathode
Terminal pitch
2.54mm
Row pitch
5.08mm
Dimensions
14x7.5x8.5mm
Mounting
THT
Wavelength
585...595nm
Operating current
20mA
Operating voltage
2...2.4V
Gross weight1.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTOSUPPLY,
*
OSL10361-LY
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Product for special order