+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSL10393-IYG

Display: LED; 7-segment; 10mm; 0.39"; No.char: 1; yellow-green


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSL10393-IYG
TME Symbol:
OSL10393-IYG

Specification

Manufacturer
OPTOSUPPLY
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Digit height
0.39"
Number of characters
1
Colour
yellow-green
Luminosity
12mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
7.5mm
Dimensions
12.9x9.7x7mm
Mounting
THT
Wavelength
565...575nm
Operating current
20mA
Operating voltage
2.2...2.6V
Gross weight1.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTOSUPPLY,
*
OSL10393-IYG
2018 in TME stock
Net price for quantities from 1 pcs - 0.60 USDGross price for quantities from 1 pcs - 0.60 USD
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.54 USD
Net price for quantities from 50 pcs - 0.48 USDGross price for quantities from 50 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.39 USD
Net price for quantities from 1000 pcs - 0.35 USDGross price for quantities from 1000 pcs - 0.35 USD
Net price for quantities from 3000 pcs - 0.33 USDGross price for quantities from 3000 pcs - 0.33 USD
Net price for quantities from 6000 pcs - 0.30 USDGross price for quantities from 6000 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 324 pcs