+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSL10501-IO

Display: LED; 7-segment; 12.7mm; 0.5"; No.char: 1; orange; 70mcd


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSL10501-IO
TME Symbol:
OSL10501-IO

Specification

Manufacturer
OPTOSUPPLY
Type of display
LED
Kind of display
7-segment
Digit height
12.7mm
Digit height
0.5"
Number of characters
1
Colour
orange
Luminosity
70mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
15.24mm
Dimensions
19x12.7x8mm
Mounting
THT
Wavelength
600...610nm
Operating current
20mA
Operating voltage
2...2.4V
Gross weight2.09 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTOSUPPLY,
*
OSL10501-IO
100 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 250 pcs - 0.30 USDGross price for quantities from 250 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD