+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of display | LED | |
Kind of display | 7-segment | |
Digit height | 15mm | |
Digit height | 0.6" | |
Number of characters | 1 | |
Colour | white | |
Luminosity | 100mcd | |
Common electrode | cathode | |
Terminal pitch | 2.54mm | |
Row pitch | 20.32mm | |
Dimensions | 25x18x8.3mm | |
Mounting | THT | |
Operating current | 20mA | |
Operating voltage | 2.9...3.4V | |
Colour temperature | 8500-18000K |