+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of display | LED | |
Kind of display | 7-segment | |
Digit height | 20.32mm | |
Digit height | 0.8" | |
Number of characters | 1 | |
Colour | orange | |
Luminosity | 70mcd | |
Common electrode | anode | |
Terminal pitch | 2.54mm | |
Row pitch | 23.8mm | |
Dimensions | 27.6x19.9x10mm | |
Mounting | THT | |
Wavelength | 600...610nm | |
Operating current | 20mA | |
Operating voltage | 2...2.4V |