+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of display | LED | |
Kind of display | 7-segment | |
Digit height | 38.1mm | |
Digit height | 1.5" | |
Number of characters | 1 | |
Colour | red | |
Luminosity | 20mcd | |
Common electrode | anode | |
Terminal pitch | 2.54mm | |
Row pitch | 40mm | |
Dimensions | 44x30.6mm | |
Mounting | THT | |
Wavelength | 625...640nm | |
Operating current | 20mA | |
Operating voltage | 3.6...5.2V |