+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSL12306-16-LRA

Display: LED; 16-segment; 56.8mm; 2.3"; No.char: 1; red; 100mcd


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSL12306-16-LRA
TME Symbol:
OSL12306-16-LRA

Specification

Manufacturer
OPTOSUPPLY
Type of display
LED
Kind of display
16-segment
Digit height
56.8mm
Digit height
2.3"
Number of characters
1
Colour
red
Luminosity
100mcd
Common electrode
cathode
Terminal pitch
2.54mm
Row pitch
60.2mm
Dimensions
69.8x47.9mm
Mounting
THT
Wavelength
625nm
Operating current
20mA
Gross weight40 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTOSUPPLY,
*
OSL12306-16-LRA
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order