+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of display | LED | |
Kind of display | 7-segment | |
Digit height | 14.2mm | |
Digit height | 0.56" | |
Number of characters | 3 | |
Colour | green | |
Luminosity | 200mcd | |
Common electrode | anode | |
Terminal pitch | 2.54mm | |
Row pitch | 15.24mm | |
Dimensions | 37.6x19mm | |
Mounting | THT | |
Wavelength | 515...530nm | |
Operating current | 20mA |