+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSL351251-AY

Display: LED; matrix; 5x7; yellow; 60mcd; cathode; 31.8x22.75x8.5mm


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSL351251-AY
TME Symbol:
OSL351251-AY

Specification

Manufacturer
OPTOSUPPLY
Type of display
LED
Kind of display
matrix
Display resolution
5x7
Colour
yellow
Luminosity
60mcd
Common electrode
cathode
Dimensions
31.8x22.75x8.5mm
Mounting
THT
Wavelength
585...595nm
Operating current
20mA
Operating voltage
2.1...2.5V
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED displays - matrix OPTOSUPPLY,
*
OSL351251-AY
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order