+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSL351251-BB

Display: LED; matrix; 5x7; blue; 50mcd; anode; 31.8x22.75x8.5mm


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSL351251-BB
TME Symbol:
OSL351251-BB

Specification

Manufacturer
OPTOSUPPLY
Type of display
LED
Kind of display
matrix
Display resolution
5x7
Colour
blue
Luminosity
50mcd
Common electrode
anode
Dimensions
31.8x22.75x8.5mm
Mounting
THT
Wavelength
460...475nm
Operating current
20mA
Operating voltage
3.3...3.6V
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED displays - matrix OPTOSUPPLY,
*
OSL351251-BB
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Product for special order