+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of display | LED | |
Kind of display | 7-segment | |
Digit height | 10mm | |
Digit height | 0.39" | |
Number of characters | 4 | |
Colour | red | |
Luminosity | 100mcd | |
Common electrode | cathode | |
Terminal pitch | 2.54mm | |
Row pitch | 10.16mm | |
Dimensions | 40.18x12.8mm | |
Mounting | THT | |
Wavelength | 625nm | |
Operating current | 20mA |