+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSL40562-IB

Display: LED; 7-segment; 14.2mm; 0.56"; No.char: 4; blue; 50mcd


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSL40562-IB
TME Symbol:
OSL40562-IB

Specification

Manufacturer
OPTOSUPPLY
Type of display
LED
Kind of display
7-segment
Digit height
14.2mm
Digit height
0.56"
Number of characters
4
Colour
blue
Luminosity
50mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
12.54mm
Dimensions
50.4x19mm
Mounting
THT
Wavelength
460...470nm
Operating current
20mA
Gross weight8.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTOSUPPLY,
*
OSL40562-IB
1551 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.58 USDGross price for quantities from 1 pcs - 1.58 USD
Net price for quantities from 5 pcs - 1.42 USDGross price for quantities from 5 pcs - 1.42 USD
Net price for quantities from 25 pcs - 1.16 USDGross price for quantities from 25 pcs - 1.16 USD
Net price for quantities from 100 pcs - 0.97 USDGross price for quantities from 100 pcs - 0.97 USD
Net price for quantities from 500 pcs - 0.96 USDGross price for quantities from 500 pcs - 0.96 USD
Packaging method by the manufacturer:Tray = 50 pcsCardboard = 750 pcs