+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSL40562-IYA

Display: LED; 7-segment; 14.2mm; 0.56"; No.char: 4; yellow; 90mcd

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSL40562-IYA
TME Symbol:
OSL40562-IYA

Specification

Manufacturer
OPTOSUPPLY
Type of display
LED
Kind of display
7-segment
Digit height
14.2mm
Digit height
0.56"
Number of characters
4
Colour
yellow
Luminosity
90mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
12.54mm
Dimensions
50.4x19mm
Mounting
THT
Operating current
20mA
Gross weight7.55 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTOSUPPLY,
*
OSL40562-IYA
1905 in TME stock
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 5 pcs - 1.58 USDGross price for quantities from 5 pcs - 1.58 USD
Net price for quantities from 25 pcs - 1.29 USDGross price for quantities from 25 pcs - 1.29 USD
Net price for quantities from 100 pcs - 1.08 USDGross price for quantities from 100 pcs - 1.08 USD
Net price for quantities from 500 pcs - 0.90 USDGross price for quantities from 500 pcs - 0.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs