+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of display | LED | |
Kind of display | matrix | |
Display resolution | 8x8 | |
Colour | green | |
Luminosity | 150...200(typ)-300mcd | |
Common electrode | anode | |
Dimensions | 37.9x37.9x10.2mm | |
Mounting | THT | |
Wavelength | 520...530nm | |
Operating current | 20mA | |
Operating voltage | 3.3...3.6V |