+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSL641501-BR

Display: LED; matrix; 8x8; red; 15÷20(typ)-40mcd; anode; 2.1÷2.5V

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSL641501-BR
TME Symbol:
OSL641501-BR

Specification

Manufacturer
OPTOSUPPLY
Type of display
LED
Kind of display
matrix
Display resolution
8x8
Colour
red
Luminosity
15...20(typ)-40mcd
Common electrode
anode
Dimensions
37.9x37.9x10.2mm
Mounting
THT
Wavelength
625...640nm
Operating current
20mA
Operating voltage
2.1...2.5V
Gross weight7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED displays - matrix OPTOSUPPLY,
*
OSL641501-BR
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order