+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSL641501-BRA

Display: LED; matrix; 8x8; red; 80÷150mcd; anode; 37.9x37.9x10.2mm


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSL641501-BRA
TME Symbol:
OSL641501-BRA

Specification

Manufacturer
OPTOSUPPLY
Type of display
LED
Kind of display
matrix
Display resolution
8x8
Colour
red
Luminosity
80...150mcd
Common electrode
anode
Dimensions
37.9x37.9x10.2mm
Mounting
THT
Wavelength
620...630nm
Operating current
20mA
Operating voltage
2.1...2.5V
Gross weight11.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED displays - matrix OPTOSUPPLY,
*
OSL641501-BRA
577 in TME stock
Net price for quantities from 1 pcs - 1.71 USDGross price for quantities from 1 pcs - 1.71 USD
Net price for quantities from 5 pcs - 1.50 USDGross price for quantities from 5 pcs - 1.50 USD
Net price for quantities from 25 pcs - 1.35 USDGross price for quantities from 25 pcs - 1.35 USD
Net price for quantities from 105 pcs - 1.25 USDGross price for quantities from 105 pcs - 1.25 USD
Net price for quantities from 245 pcs - 1.17 USDGross price for quantities from 245 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 35 pcs