+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSL641505-BRA

Display: LED; matrix; 8x8; red; 20÷100mcd; anode; 38x38x5mm


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSL641505-BRA
TME Symbol:
OSL641505-BRA

Specification

Manufacturer
OPTOSUPPLY
Type of display
LED
Kind of display
matrix
Display resolution
8x8
Colour
red
Luminosity
20...100mcd
Common electrode
anode
Dimensions
38x38x5mm
Mounting
THT
Wavelength
620...630nm
Operating current
20mA
Operating voltage
1.8...2.6V
Gross weight7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED displays - matrix OPTOSUPPLY,
*
OSL641505-BRA
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order