+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSLB56157-ARA

Display: LED; matrix; 16x16; red; 100mcd; anode; 40x40x3.9mm


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSLB56157-ARA
TME Symbol:
OSLB56157-ARA

Specification

Manufacturer
OPTOSUPPLY
Type of display
LED
Kind of display
matrix
Display resolution
16x16
Colour
red
Luminosity
100mcd
Common electrode
anode
Dimensions
40x40x3.9mm
Mounting
THT
Wavelength
620...630nm
Operating current
20mA
Operating voltage
2.1...2.5V
Gross weight7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED displays - matrix OPTOSUPPLY,
*
OSLB56157-ARA
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order