+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of display | LED | |
Kind of display | matrix | |
Display resolution | 16x16 | |
Colour | yellow | |
Luminosity | 60mcd | |
Common electrode | anode | |
Dimensions | 40x40x3.9mm | |
Mounting | THT | |
Wavelength | 585...595nm | |
Operating current | 20mA | |
Operating voltage | 2.1...2.5V |