+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSLB56157-BYG

Display: LED; matrix; 16x16; yellow-green; 12mcd; cathode; 2.1÷2.5V


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSLB56157-BYG
TME Symbol:
OSLB56157-BYG

Specification

Manufacturer
OPTOSUPPLY
Type of display
LED
Kind of display
matrix
Display resolution
16x16
Colour
yellow-green
Luminosity
12mcd
Common electrode
cathode
Dimensions
40x40x3.9mm
Mounting
THT
Wavelength
560...575nm
Operating current
20mA
Operating voltage
2.1...2.5V
Gross weight7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED displays - matrix OPTOSUPPLY,
*
OSLB56157-BYG
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order