+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSM2DK5112A-0.5-TU

LED; white warm; 5mm; 10000÷12000mcd; 15°; Front: convex; -30÷85°C


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSM2DK5112A-0.5-TU
TME Symbol:
OSM2DK5112A-0.5-TU

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white warm
LED diameter
5mm
Luminosity
10000...12000mcd
Viewing angle
15°
LED lens
diffused, white
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.9...3.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-30...85°C
Maximum power
108mW
Chromatic coordinates
x: 0.51; y: 0.41
Colour temperature
2000-2100(typ)-2400K
Gross weight0.267 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSM2DK5112A-0.5-TU
312 in TME stock
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.73 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 50 pcs - 0.59 USDGross price for quantities from 50 pcs - 0.59 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
Net price for quantities from 300 pcs - 0.37 USDGross price for quantities from 300 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
Net price for quantities from 2000 pcs - 0.13 USDGross price for quantities from 2000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs