+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSM2DK57E1A-LM

LED; white warm; 5mm; 1120÷1560mcd; 140°; Front: flat; 2.9÷3.6VDC

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSM2DK57E1A-LM
TME Symbol:
OSM2DK57E1A-LM

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white warm
LED diameter
5mm
Luminosity
1120...1560mcd
Viewing angle
140°
LED lens
transparent
LED current
20mA
Mounting
THT
Front
flat
Operating voltage
2.9...3.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-30...85°C
Maximum power
108mW
Chromatic coordinates
x: 0.51; y: 0.41
Colour temperature
2000-2400K
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSM2DK57E1A-LM
421 in TME stock
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 10 pcs - 0.83 USDGross price for quantities from 10 pcs - 0.83 USD
Net price for quantities from 50 pcs - 0.74 USDGross price for quantities from 50 pcs - 0.74 USD
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.64 USD
Net price for quantities from 250 pcs - 0.46 USDGross price for quantities from 250 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
Net price for quantities from 2000 pcs - 0.16 USDGross price for quantities from 2000 pcs - 0.16 USD
Net price for quantities from 6000 pcs - 0.13 USDGross price for quantities from 6000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)