+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | power LED | |
LED colour | white warm | |
LED version | EMITER | |
Power | 6.3W | |
Colour temperature | 2000-2200(typ)-2400K | |
Luminosity | 280...300lm | |
Viewing angle | 140° | |
LED current | 1400mA | |
Operating voltage | 3...3.8V DC | |
Manufacturer series | Xeon Power | |
Operating temperature | -30...85°C | |
Chromatic coordinates | x: 0.51; y: 0.41 |