+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSM50603C1E-VV

LED; white warm; SMD; 400÷450mcd; 2700-3300K; 120°; 7.5÷13mA; 9VDC


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSM50603C1E-VV
TME Symbol:
OSM50603C1E-VV

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white warm
Mounting
SMD
Case - inch
1608
Luminosity
400...450mcd
Colour temperature
2700-3300K
Viewing angle
120°
LED current
7.5...13mA
Dimensions
1.6x0.8x0.6mm
LED lens
transparent
Operating voltage
9V DC
Operating temperature
-30...85°C
Number of terminals
2
LEDs' features
integral current limiting resistor
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs OPTOSUPPLY,
*
OSM50603C1E-VV
0 in TME stock
Net price for quantities from 1 pcs - 0.09 USDGross price for quantities from 1 pcs - 0.09 USD
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 50 pcs - 0.07 USDGross price for quantities from 50 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 250 pcs - 0.06 USDGross price for quantities from 250 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Net price for quantities from 4000 pcs - 0.04 USDGross price for quantities from 4000 pcs - 0.04 USD
Net price for quantities from 8000 pcs - 0.04 USDGross price for quantities from 8000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.