+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | white warm | |
Mounting | SMD | |
Case - inch | 0603 | |
Case - mm | 1608 | |
Luminosity | 60...160mcd | |
Viewing angle | 120° | |
LED current | 5mA | |
Dimensions | 1.6x0.8x0.6mm | |
LED lens | transparent | |
Operating voltage | 2.5...3.4V DC | |
Power | 68mW | |
Chromatic coordinates | x: 0.44; y: 0.41 |