+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | white warm | |
Mounting | SMD | |
Case - inch | 1204 | |
Luminosity | 300...450mcd | |
Colour temperature | 270-2900(typ)-3300K | |
Viewing angle | 120° | |
LED current | 20mA | |
Dimensions | 3.2x1x1.5mm | |
Front | convex | |
Operating voltage | 2.8...3.4V DC | |
Power | 102mW |