+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | white warm | |
Mounting | SMD | |
Case - mm | 2016 | |
Luminosity | 5800...7000mcd | |
Colour temperature | 2700-3400K | |
Viewing angle | 120° | |
LED current | 60mA | |
Dimensions | 2x1.6x0.6mm | |
LED lens | diffused, yellow | |
Front | flat | |
Operating voltage | 2.9...3.8V DC | |
Power | 228mW |