+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | white warm | |
Mounting | SMD | |
Case - mm | 3535 | |
Luminosity | 45...55lm | |
Colour temperature | 2700-3500K | |
Viewing angle | 120° | |
LED current | 150mA | |
Dimensions | 3.7x3.5x0.65mm | |
LED lens | yellow | |
Front | flat | |
Operating voltage | 3...3.6V DC | |
Power | 540mW |