+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | white warm | |
Luminosity | 3000...4200mcd | |
Viewing angle | 70/50° | |
Front | convex | |
LED lens | transparent | |
LED current | 20mA | |
Terminal pitch | 2.54mm | |
Colour temperature | 2700-3300K | |
Dimensions | 3x2.3x3.9mm | |
Number of terminals | 2 | |
Operating temperature | -30...85°C | |
Mounting | THT | |
Maximum power | 0.102W | |
Operating voltage | 2.9...3.4V DC |