+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | white warm | |
LED diameter | 1.8mm | |
Luminosity | 2180...3000mcd | |
Viewing angle | 15° | |
Front | convex | |
LED lens | transparent | |
LED current | 5mA | |
Terminal pitch | 2.54mm | |
Chromatic coordinates | x: 0.44; y: 0.44 | |
Colour temperature | 2700-3300K | |
Shape | tower | |
Number of terminals | 2 | |
Operating temperature | -30...85°C | |
Mounting | THT | |
Operating voltage | 2.7...3.2V DC |