+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSM54LS1C1A-1MA

LED; white warm; SMD; PLCC2; Case (mm): 3528; 150÷220mcd; 120°; 1mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSM54LS1C1A-1MA
TME Symbol:
OSM54LS1C1A-1MA

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white warm
Mounting
SMD
Case
PLCC2
Case - mm
3528
Luminosity
150...220mcd
Colour temperature
2700-3200K
Viewing angle
120°
LED current
1mA
Dimensions
3.5x2.8x1.7mm
LED lens
transparent
Front
flat
Operating voltage
2.6...3.4V DC
Chromatic coordinates
x: 0.45; y: 0.41
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs OPTOSUPPLY,
*
OSM54LS1C1A-1MA
0 in TME stock
Net price for quantities from 2000 pcs - 0.16 USDGross price for quantities from 2000 pcs - 0.16 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.