+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSM54LS3C1A

LED; white warm; SMD; PLCC4; Case (mm): 3528; 2700÷3600mcd; 120°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSM54LS3C1A
TME Symbol:
OSM54LS3C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white warm
Mounting
SMD
Case
PLCC4
Case - mm
3528
Luminosity
2700...3600mcd
Viewing angle
120°
LED current
50mA
Dimensions
3.5x2.8x1.9mm
LED lens
transparent
Operating voltage
3...3.8V DC
Chromatic coordinates
x: 0.45; y: 0.41
Gross weight0.047 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs OPTOSUPPLY,
*
OSM54LS3C1A
1495 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.40 USDGross price for quantities from 2 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 250 pcs - 0.19 USDGross price for quantities from 250 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Packaging method by the manufacturer:Reel = 2 000 pcs