+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | white warm | |
LED diameter | 5mm | |
Luminosity | 55000...65000mcd | |
Viewing angle | 15° | |
LED lens | transparent | |
LED current | 15mA | |
Mounting | THT | |
Front | convex | |
Operating voltage | 5.5...6.5V DC | |
Number of terminals | 2 | |
Terminal pitch | 2.54mm | |
Chromatic coordinates | x: 0.44; y: 0.41 | |
Colour temperature | 2700-3000(typ)-3200K | |
Luminosity | 7...8.5lm |