+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | white warm | |
Mounting | SMD | |
Case | PLCC4 | |
Case - mm | 3528 | |
Luminosity | 2cd | |
Viewing angle | 120° | |
LED current | 50mA | |
Dimensions | 3.5x2.8x1.9mm | |
LED lens | transparent | |
Operating voltage | 3...3.8V DC | |
Chromatic coordinates | x: 0.45; y: 0.41 |