+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSM58162A-VV

LED; 8mm; white warm; 400mcd; 60°; Front: convex; 3÷15VDC; -30÷85°C


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSM58162A-VV
TME Symbol:
OSM58162A-VV

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED diameter
8mm
LED colour
white warm
Luminosity
400mcd
Viewing angle
60°
LED lens
transparent
LED current
7.5mA
Mounting
THT
Front
convex
Operating voltage
3...15V DC
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-30...85°C
LEDs' features
integral current limiting resistor
Colour temperature
2700-3300K
Gross weight0.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSM58162A-VV
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 300 pcs - 0.21 USDGross price for quantities from 300 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 2000 pcs - 0.15 USDGross price for quantities from 2000 pcs - 0.15 USD
Net price for quantities from 5000 pcs - 0.14 USDGross price for quantities from 5000 pcs - 0.14 USD