+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSM5DK7K92B-12V

LED; white warm; 2mm; 500÷750mcd; 90°; Front: flat; Pitch: 2.54mm


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSM5DK7K92B-12V
TME Symbol:
OSM5DK7K92B-12V

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white warm
LED diameter
2mm
Luminosity
500...750mcd
Viewing angle
90°
Front
flat
LED lens
diffused, white
LED current
10...15mA
Terminal pitch
2.54mm
Colour temperature
3000K
Shape
tower
Number of terminals
2
Mounting
THT
LEDs' features
integral current limiting resistor
Operating voltage
12V DC
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs - others OPTOSUPPLY,
*
OSM5DK7K92B-12V
738 in TME stock
Net price for quantities from 1 pcs - 0.68 USDGross price for quantities from 1 pcs - 0.68 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 300 pcs - 0.23 USDGross price for quantities from 300 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs