+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | white warm | |
Mounting | SMD | |
Case | PLCC2 | |
Case - mm | 3528 | |
Luminosity | 750...1120mcd | |
Colour temperature | 3000K | |
Viewing angle | 120° | |
LED current | 12...20mA | |
Dimensions | 3.5x2.8x1.7mm | |
Front | flat | |
Operating voltage | 5V DC | |
Power | 0.15W | |
Chromatic coordinates | x: 0.45; y: 0.41 | |
LEDs' features | integral current limiting resistor |