+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSM5G456F1A

LED; 4.8mm; white warm; 150°; Front: convex; 11.6÷13.6VDC; 23÷25lm


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSM5G456F1A
TME Symbol:
OSM5G456F1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED diameter
4.8mm
LED colour
white warm
Viewing angle
150°
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
11.6...13.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Chromatic coordinates
x: 0.45; y: 0.41
Luminosity
23...25lm
Gross weight0.227 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSM5G456F1A
1622 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 10 pcs - 0.74 USDGross price for quantities from 10 pcs - 0.74 USD
Net price for quantities from 50 pcs - 0.59 USDGross price for quantities from 50 pcs - 0.59 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 300 pcs - 0.29 USDGross price for quantities from 300 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
Packaging method by the manufacturer:Bag = 100 pcs