+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSM5XDE5E1S

Power LED; white warm; EMITER; 5W; 3000K; 280÷300lm; 140°; 1400mA

NEW

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSM5XDE5E1S
TME Symbol:
OSM5XDE5E1S

Specification

Manufacturer
OPTOSUPPLY
Type of diode
power LED
LED colour
white warm
LED version
EMITER
Power
5W
Colour temperature
3000K
Luminosity
280...300lm
Viewing angle
140°
LED current
1400mA
Operating voltage
3.3...4.5V DC
Manufacturer series
Xeon Power
Chromatic coordinates
x: 0.44; y: 0.41
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: White power LEDs - Emiter OPTOSUPPLY,
See other products from this series.:
*
OSM5XDE5E1S
0 in TME stock
Net price for quantities from 1 pcs - 2.47 USDGross price for quantities from 1 pcs - 2.47 USD
Net price for quantities from 5 pcs - 2.25 USDGross price for quantities from 5 pcs - 2.25 USD
Net price for quantities from 25 pcs - 2.02 USDGross price for quantities from 25 pcs - 2.02 USD
Net price for quantities from 50 pcs - 1.92 USDGross price for quantities from 50 pcs - 1.92 USD
Net price for quantities from 100 pcs - 1.74 USDGross price for quantities from 100 pcs - 1.74 USD
Net price for quantities from 250 pcs - 1.53 USDGross price for quantities from 250 pcs - 1.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.