+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OSM5XME1E1E

Power LED; white warm; EMITER; 1W; 3000K; 90lm; 140°; 350mA; 3÷4VDC


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSM5XME1E1E
TME Symbol:
OSM5XME1E1E

Specification

Manufacturer
OPTOSUPPLY
Type of diode
power LED
LED colour
white warm
LED version
EMITER
Power
1W
Colour temperature
3000K
Luminosity
90lm
Viewing angle
140°
LED current
350mA
Operating voltage
3...4V DC
Manufacturer series
Xeon Power
Operating temperature
-30...85°C
Chromatic coordinates
x: 0.45; y: 0.41
Gross weight0.53 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: White power LEDs - Emiter OPTOSUPPLY,
See other products from this series.:
*
OSM5XME1E1E
198 in TME stock
Net price for quantities from 1 pcs - 2.14 USDGross price for quantities from 1 pcs - 2.14 USD
Net price for quantities from 5 pcs - 1.20 USDGross price for quantities from 5 pcs - 1.20 USD
Net price for quantities from 25 pcs - 1.01 USDGross price for quantities from 25 pcs - 1.01 USD
Net price for quantities from 100 pcs - 0.92 USDGross price for quantities from 100 pcs - 0.92 USD
Net price for quantities from 1000 pcs - 0.81 USDGross price for quantities from 1000 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs