+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | white warm | |
LED diameter | 2mm | |
LED version | blinking | |
Viewing angle | 90° | |
Mounting | THT | |
Operating voltage | 3...5V DC | |
LED current | 20mA | |
LED lens | diffused | |
Front | flat | |
Number of terminals | 2 | |
Terminal pitch | 2.54mm | |
Dimensions | 4.8x2.5mm | |
Colour temperature | 2700-3200K |