+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | white warm | |
Mounting | SMD | |
Case - mm | 4008 | |
Luminosity | 1400...2000mcd | |
Colour temperature | 3000-3800K | |
Viewing angle | 120° | |
LED current | 20mA | |
Dimensions | 4x0.8x1.4mm | |
LED lens | transparent | |
Front | flat | |
Operating voltage | 2.8...3.4V DC | |
Power | 102mW | |
LED version | angular |